
* Images are for reference only
AON2810
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AON2810
- JLCPCB Part #
- C17587583
- Package
- DFN-6(2x2)
- Description
- 1.4V 10nC@10V 15pF 235pF 30V 74mΩ@2.5V 75pF DFN-6(2x2) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4677
200+
$0.1866
500+
$0.1803
1000+
$0.1773
Related Products
Welcome back, may I help you?