
* Images are for reference only
AOB9N70L
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AOB9N70L
- JLCPCB Part #
- C5563912
- Package
- TO-263(D2PAK)
- Description
- -55℃~+150℃ 1 N-channel 1.2Ω@10V 1.63nF 11pF 35nC@10V 4.5V 700V 9A TO-263(D2PAK) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3537
200+
$0.9393
500+
$0.9088
800+
$0.8927
Related Products
Welcome back, may I help you?