This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AO4447A

Extended
Manufacturer
Alpha & Omega Semicon
MFR.Part #
AO4447A
JLCPCB Part #
C3289780
Package
SOIC-8
Description
-55℃~+150℃@(Tj) 1.6V@250uA 105nC@10V 17A 3.1W 30V 5.5nF@15V 7mΩ@17A,10V P-Channel SOIC-8 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5090
200+ $0.1981
500+ $0.1901
1000+ $0.1869

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons