
* Images are for reference only
AOZ2261AQI-10
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AOZ2261AQI-10
- JLCPCB Part #
- C3188722
- Package
- QFN-22(4x4)
- Description
- -40℃~+85℃ 1 150uA 4V~28V 8A Adjustable Buck Buck Built-in Yes QFN-22(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9755
10+
$0.7891
30+
$0.6943
100+
$0.6011
500+
$0.5464
1000+
$0.5175
Related Products