
* Images are for reference only
AS7C1024B-15TJINTR
Extended
- Manufacturer
- Alliance Memory
- MFR.Part #
- AS7C1024B-15TJINTR
- JLCPCB Part #
- C7217866
- Package
- TSOPI-32
- Description
- -40℃~+85℃ 10mA 15ns 1Mbit 4.5V~5.5V 90mA Parallel Port (Parallel) TSOPI-32 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2B
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8814
200+
$3.1452
500+
$3.0392
1000+
$2.9879
Welcome back, may I help you?