This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AS6CE4016B-45ZIN

Extended
Manufacturer
Alliance Memory
MFR.Part #
AS6CE4016B-45ZIN
JLCPCB Part #
C7217857
Package
TSOPII-44
Description
-40℃~+85℃ 12mA 2.5uA 2.7V~3.6V 45ns 4Mbit Parallel Port (Parallel) TSOPII-44 SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 135

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.3658
135+ $5.3335
540+ $5.1553
945+ $5.0670
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons