
* Images are for reference only
AS6C1616-70BIN
Extended
- Manufacturer
- Alliance Memory
- MFR.Part #
- AS6C1616-70BIN
- JLCPCB Part #
- C5554670
- Package
- TFBGA-48(6x8)
- Description
- -40℃~+85℃ 16Mbit 2.7V~3.6V 30mA 4uA 70ns Parallel Port (Parallel) TFBGA-48(6x8) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 480
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.6035
200+
$11.4135
480+
$11.0314
960+
$10.8435
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

AS6C1616-55BIN
Alliance Memory
$13.4509

AS6C1616-70BINTR
Alliance Memory
$11.2594

IS61WV51216EEBLL-10B2LI-TR
ISSI(Integrated Silicon Solution)
$7.8059

IS64WV12816DBLL-12BLA3-TR
ISSI(Integrated Silicon Solution)
$17.8868

AS6C8016B-45BINTR
Alliance Memory
$13.3272

IS61WV20488FBLL-8BLI-TR
ISSI(Integrated Silicon Solution)
$24.8001
Welcome back, may I help you?