This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AS4C64M8D3-12BINTR

Extended
Manufacturer
Alliance Memory
MFR.Part #
AS4C64M8D3-12BINTR
JLCPCB Part #
C17530171
Package
FBGA-78(8x10.5)
Description
-40℃~+95℃ 1.425V~1.575V 13mA 512Mbit 70mA 800MHz SDRAM DDR3 FBGA-78(8x10.5) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.0009
200+ $4.3895
500+ $4.2430
1000+ $4.1706
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons