
* Images are for reference only
AH401FUA
Extended
- Manufacturer
- Alfa
- MFR.Part #
- AH401FUA
- JLCPCB Part #
- C5378178
- Package
- T0-92S
- Description
- -40℃~+150℃ 30mA 3V~60V 4.5mT 4.5mT 4.8mA Bipolar Open Collector Reverse voltage protection T0-92S Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 91
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1435
10+
$0.1140
30+
$0.0993
100+
$0.0883
500+
$0.0795
1000+
$0.0750
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?