
* Images are for reference only
AH466SU
Extended
- Manufacturer
- Alfa
- MFR.Part #
- AH466SU
- JLCPCB Part #
- C5378216
- Package
- SOT23-3L
- Description
- -40℃~+85℃ 2.5V~5.5V 3mA 5uA Omnipolar Push-pull ±1.8mT ±3mT SOT23-3L Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 112
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1302
10+
$0.1035
30+
$0.0901
100+
$0.0801
500+
$0.0721
1000+
$0.0682
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?