
* Images are for reference only
AMSRO-7812-NZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AMSRO-7812-NZ
- JLCPCB Part #
- C7453574
- Package
- SIP,10x5.4mm
- Description
- 1 12V 19V~36V 500mA 91% SIP,10x5.4mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2541
200+
$3.6927
500+
$3.5691
1000+
$3.5080
Welcome back, may I help you?