
* Images are for reference only
AMSR2-783.3JZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AMSR2-783.3JZ
- JLCPCB Part #
- C5585664
- Package
- SIP,11.5x8.9mm
- Description
- 1 2A 3.3V 6V~36V 83% SIP,11.5x8.9mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 44
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.3817
220+
$4.1427
484+
$4.0041
1012+
$3.9365
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?