
* Images are for reference only
AMEL12-3.3SCJZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AMEL12-3.3SCJZ
- JLCPCB Part #
- C5943341
- Package
- DIP,53.8x28.8mm
- Description
- 1 12W 2.4A 3.3V 74% 85VAC~264VAC Short Circuit Protection、Over Current Protection、Overvoltage protection、Fault self-recovery DIP,53.8x28.8mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 35
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$77.5864
210+
$30.9584
490+
$29.9234
1015+
$29.4132
Welcome back, may I help you?