This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AMEL10-24S277NZ

Extended
Manufacturer
Aimtec
MFR.Part #
AMEL10-24S277NZ
JLCPCB Part #
C5943339
Package
DIP,53.8x28.8mm
Description
1 11W 24V 450mA 82% 85VAC~305VAC Short Circuit Protection、Over Current Protection、Overvoltage protection、Fault self-recovery DIP,53.8x28.8mm AC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 105

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $38.5133
210+ $15.3684
525+ $14.8545
1050+ $14.6007
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons