
* Images are for reference only
AME40-12SCJZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AME40-12SCJZ
- JLCPCB Part #
- C5562090
- Package
- DIP,89x63.5mm
- Description
- 1 12V 3.33A 40W 84% 85VAC~264VAC DIP,89x63.5mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$119.3736
204+
$47.6319
504+
$46.0399
996+
$45.2536
Welcome back, may I help you?