
* Images are for reference only
AM9G-2415SZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM9G-2415SZ
- JLCPCB Part #
- C5562014
- Package
- SIP,21.8x9.6mm
- Description
- 1 1.6kV 15V 18V~36V 600mA 90% 9W SIP,21.8x9.6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$60.8320
200+
$24.2732
500+
$23.4623
1000+
$23.0616
Welcome back, may I help you?