This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM6GH-4815SH30Z

Extended
Manufacturer
Aimtec
MFR.Part #
AM6GH-4815SH30Z
JLCPCB Part #
C6120442
Package
SIP,21.9x9.2mm
Description
1 15V 18V~75V 3kV 400mA 6W 87% Short Circuit Protection、Automatic fault recovery SIP,21.9x9.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $53.2859
200+ $21.2612
500+ $20.5506
1000+ $20.1994
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons