This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM5T-1212SZ

Extended
Manufacturer
Aimtec
MFR.Part #
AM5T-1212SZ
JLCPCB Part #
C7072480
Package
DIP,31.8x20.3mm
Description
1 1.5kV 12V 417mA 5W 81% 9V~18V DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $42.5184
200+ $16.9655
500+ $16.3986
1000+ $16.1184
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons