
* Images are for reference only
AM4TW-2409DH35Z
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM4TW-2409DH35Z
- JLCPCB Part #
- C6124355
- Package
- DIP,31.8x20.3mm
- Description
- -9V~9V 2 220mA 3.5kV 4W 80% 9V~36V Short Circuit Protection、Automatic fault recovery DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$84.5970
200+
$33.7553
500+
$32.6274
1000+
$32.0699
Welcome back, may I help you?