
* Images are for reference only
AM3TW-4805D-VZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM3TW-4805D-VZ
- JLCPCB Part #
- C5549865
- Package
- DIP,31.8x20.3mm
- Description
- -5V~5V 1.5kV 18V~72V 2 300mA 3W 73% DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.2320
200+
$14.8565
500+
$14.3601
1000+
$14.1143
Welcome back, may I help you?