This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM3O-0505SNZ-L

Extended
Manufacturer
Aimtec
MFR.Part #
AM3O-0505SNZ-L
JLCPCB Part #
C7072295
Package
SMD-6P,26.2x15.1mm
Description
1 4.5V~9V 5V 600mA 72% SMD-6P,26.2x15.1mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $36.1132
200+ $14.4098
500+ $13.9285
1000+ $13.6911
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons