
* Images are for reference only
AM3N-1203SH52Z
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM3N-1203SH52Z
- JLCPCB Part #
- C5549682
- Package
- DIP,31.8x20.3mm
- Description
- 1 10.8V~13.2V 3.3V 3W 5.2kV 60% 600mA DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.4196
200+
$10.9418
500+
$10.5761
1000+
$10.3941
Welcome back, may I help you?