
* Images are for reference only
AM1SS-0524SJZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM1SS-0524SJZ
- JLCPCB Part #
- C6123977
- Package
- SIP,11.6x6mm
- Description
- 1 1.5kV 1W 24V 4.5V~5.5V 42mA 85% Short Circuit Protection SIP,11.6x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 43
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5024
215+
$2.1952
516+
$2.1229
989+
$2.0859
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →