This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM3GU-1205DH30JZ

Extended
Manufacturer
Aimtec
MFR.Part #
AM3GU-1205DH30JZ
JLCPCB Part #
C6120128
Package
SIP,22x9.5mm
Description
2 300mA 3W 3kV 4.5V~36V 5V 77% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery SIP,22x9.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.6858
200+ $7.4563
500+ $7.2076
1000+ $7.0833

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons