This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM1SR-2403SJZ

Extended
Manufacturer
Aimtec
MFR.Part #
AM1SR-2403SJZ
JLCPCB Part #
C5585373
Package
SIP,11.6x6mm
Description
1 1.5kV 200mA 22.8V~25.2V 3.3V 660mW 68% SIP,11.6x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 5

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.3109
200+ $2.9170
500+ $2.8207
1000+ $2.7725

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons