
* Images are for reference only
AM3F-0515SH30Z
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM3F-0515SH30Z
- JLCPCB Part #
- C6120101
- Package
- SIP,32x8mm
- Description
- 1 15V 200mA 3W 3kV 4.5V~5.5V 69% Short Circuit Protection、Automatic fault recovery SIP,32x8mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.5683
200+
$12.5961
500+
$12.1758
1000+
$11.9680
Welcome back, may I help you?