This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM30OW-480524DH30VZ

Extended
Manufacturer
Aimtec
MFR.Part #
AM30OW-480524DH30VZ
JLCPCB Part #
C6124212
Package
-
Description
-40℃~+85℃ 100uF、3000uF 18V~75V 2 26mm 300kHz 30W 3kV 40mVp-p、50mVp-p 417mA、4A 48mm 5V~24V 70mm 84% Open type Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection - Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $109.2176
200+ $43.5794
500+ $42.1228
1000+ $41.4026

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons