
* Images are for reference only
AMEL5-12SGAZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AMEL5-12SGAZ
- JLCPCB Part #
- C7214994
- Package
- DIP,51.5x28mm
- Description
- 1 12V 420mA 5W 76% 90VAC~305VAC DIP,51.5x28mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$89.3838
203+
$35.6663
497+
$34.4733
1001+
$33.8857
Related Products