This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM2M-2405DH30-NZ

Extended
Manufacturer
Aimtec
MFR.Part #
AM2M-2405DH30-NZ
JLCPCB Part #
C5561491
Package
DIP,20.3x10.2mm
Description
-5V~5V 2 200mA 21.6V~26.4V 2W 3kV 79% DIP,20.3x10.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.2438
200+ $7.6786
500+ $7.4216
1000+ $7.2964

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons