This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM2LS-1215S-NZTR

Extended
Manufacturer
Aimtec
MFR.Part #
AM2LS-1215S-NZTR
JLCPCB Part #
C6120974
Package
SMD,12.7x11.2mm
Description
1 1.5kV 10.8V~13.2V 133mA 15V 2W 83% Short Circuit Protection、Automatic fault recovery SMD,12.7x11.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.8873
200+ $7.5357
500+ $7.2851
1000+ $7.1599
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons