
* Images are for reference only
AM2LS-1215SH30-NZTR
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM2LS-1215SH30-NZTR
- JLCPCB Part #
- C5549495
- Package
- SMD-5P,12.7x11.2mm
- Description
- 1 10.8V~13.2V 133mA 15V 2W 3kV 83% SMD-5P,12.7x11.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.5762
200+
$7.0141
500+
$6.7788
1000+
$6.6628
Welcome back, may I help you?