This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM2LS-0515S-NZTR

Extended
Manufacturer
Aimtec
MFR.Part #
AM2LS-0515S-NZTR
JLCPCB Part #
C7214163
Package
SMD,12.7x11.2mm
Description
1 1.5kV 133mA 15V 2W 4.5V~5.5V 83% SMD,12.7x11.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.8792
200+ $7.5325
500+ $7.2820
1000+ $7.1568
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons