This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM2GW-4805S-NZ

Extended
Manufacturer
Aimtec
MFR.Part #
AM2GW-4805S-NZ
JLCPCB Part #
C6120958
Package
SIP,26x9.6mm
Description
1 1.5kV 18V~72V 2W 400mA 5V 76% Short Circuit Protection、Automatic fault recovery SIP,26x9.6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 18

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $38.8246
198+ $15.4924
504+ $14.9746
1008+ $14.7181

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons