
* Images are for reference only
AM1LS-0505SH30-NZTR
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM1LS-0505SH30-NZTR
- JLCPCB Part #
- C5943272
- Package
- SMD-5P,13.2x8.5mm
- Description
- 1 1W 200mA 3kV 4.5V~5.5V 5V 82% Short Circuit Protection、Automatic fault recovery SMD-5P,13.2x8.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.2274
200+
$4.0810
500+
$3.9445
1000+
$3.8771
Welcome back, may I help you?