This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM1LS-0505S-NZTR

Extended
Manufacturer
Aimtec
MFR.Part #
AM1LS-0505S-NZTR
JLCPCB Part #
C7213849
Package
SMD,13.2x8.5mm
Description
1 1.5kV 1W 200mA 4.5V~5.5V 5V 82% SMD,13.2x8.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.0144
200+ $2.7984
500+ $2.7053
1000+ $2.6587

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons