This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM2DS-241509DH52Z

Extended
Manufacturer
Aimtec
MFR.Part #
AM2DS-241509DH52Z
JLCPCB Part #
C5561395
Package
SIP,19.5x7.2mm
Description
-9V、15V 2 21.6V~26.4V 2W 5.2kV 67mA、111mA 80% SIP,19.5x7.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $22.7129
200+ $9.0630
500+ $8.7611
1000+ $8.6101
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons