
* Images are for reference only
AM20CW-2415D-NZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM20CW-2415D-NZ
- JLCPCB Part #
- C6123983
- Package
- -
- Description
- -15V~15V 1.5kV 2 20W 667mA 90% 9V~36V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery - Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 19
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$56.3426
209+
$22.4810
494+
$21.7301
1007+
$21.3595
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?