This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM1SS-0505SJZ

Extended
Manufacturer
Aimtec
MFR.Part #
AM1SS-0505SJZ
JLCPCB Part #
C5374671
Package
SIP-4
Description
1 1.5kV 1W 200mA 4.5V~5.5V 5V 82% SIP-4 Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.8487
200+ $1.9354
500+ $1.8711
1000+ $1.8390

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons