This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM1PS-1209S-NZ

Extended
Manufacturer
Aimtec
MFR.Part #
AM1PS-1209S-NZ
JLCPCB Part #
C7213925
Package
DIP,12.7x10mm
Description
1 1.5kV 10.8V~13.2V 110mA 1W 80% 9V DIP,12.7x10mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 40

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.1121
200+ $3.6362
480+ $3.5158
1000+ $3.4548

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons