
* Images are for reference only
AM1LS-0512SH30VZTR
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM1LS-0512SH30VZTR
- JLCPCB Part #
- C7213856
- Package
- SMD,15.2x8.5mm
- Description
- 1 12V 4.5V~5.5V 83% 84mA SMD,15.2x8.5mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.4949
200+
$3.7893
500+
$3.6634
1000+
$3.6005
Welcome back, may I help you?