This website requires JavaScript.
no-image

* Images are for reference only

AM1LS-0512DH30VZTR

Extended
Manufacturer
Aimtec
MFR.Part #
AM1LS-0512DH30VZTR
JLCPCB Part #
C6120661
Package
SMD,15.2x8.5mm
Description
-12V~12V 1W 2 3kV 4.5V~5.5V 42mA 83% Short Circuit Protection、Automatic fault recovery SMD,15.2x8.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.3407
200+ $4.5254
500+ $4.3743
1000+ $4.2988
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons