
* Images are for reference only
AM1LS-0503SJZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM1LS-0503SJZ
- JLCPCB Part #
- C6120648
- Package
- SMD,13.2x8.5mm
- Description
- 1 1.5kV 1W 3.3V 303mA 4.5V~5.5V 74% Short Circuit Protection、Automatic fault recovery SMD,13.2x8.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 38
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2096
190+
$2.8781
494+
$2.7817
988+
$2.7336
Related Products
Welcome back, may I help you?