This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM1LE-0505SH35-NZTR

Extended
Manufacturer
Aimtec
MFR.Part #
AM1LE-0505SH35-NZTR
JLCPCB Part #
C5584514
Package
SMD-5P,12.7x8.3mm
Description
1 1W 200mA 3.5kV 4.5V~5.5V 5V 75% SMD-5P,12.7x8.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.8806
200+ $7.5330
500+ $7.2826
1000+ $7.1573

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons