This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM6CW-2415S-NZ

Extended
Manufacturer
Aimtec
MFR.Part #
AM6CW-2415S-NZ
JLCPCB Part #
C7214627
Package
DIP,25.4x25.4mm
Description
1 1.5kV 15V 400mA 6W 88% 9V~36V DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 19

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $35.8810
209+ $14.3181
494+ $13.8395
1007+ $13.6034

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons