This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM1DS-1212DH30Z

Extended
Manufacturer
Aimtec
MFR.Part #
AM1DS-1212DH30Z
JLCPCB Part #
C5550227
Package
SIP,19.5x6mm
Description
-12V~12V 10.8V~13.2V 1W 2 3kV 41.67mA 76% SIP,19.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.4931
200+ $8.1769
500+ $7.9043
1000+ $7.7688

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons