
* Images are for reference only
AM1DR-0512SH30JZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM1DR-0512SH30JZ
- JLCPCB Part #
- C6120524
- Package
- SIP,19.7x6mm
- Description
- 1 12V 1W 3kV 4.75V~5.25V 72% 84mA Short Circuit Protection SIP,19.7x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7301
200+
$3.4837
500+
$3.3677
1000+
$3.3097
Related Products
Welcome back, may I help you?