
* Images are for reference only
AM1D-0318DH52Z
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM1D-0318DH52Z
- JLCPCB Part #
- C6123729
- Package
- SIP,19.5x6mm
- Description
- -18V~18V 1W 2 2.97V~3.63V 5.2kV 75% Short Circuit Protection、Automatic fault recovery SIP,19.5x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7017
200+
$3.4723
500+
$3.3567
1000+
$3.2989
Related Products
Welcome back, may I help you?