This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM15OW-48012SNZ-M

Extended
Manufacturer
Aimtec
MFR.Part #
AM15OW-48012SNZ-M
JLCPCB Part #
C7213550
Package
DIP,39.1x29.5mm
Description
1 1.25A 1.5kV 12V 15W 18V~75V 89% DIP,39.1x29.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 36

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $98.9853
216+ $39.4964
504+ $38.1759
1008+ $37.5236
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons