This website requires JavaScript.
no-image

* Images are for reference only

SFCS154815C

Extended
Manufacturer
Cosel
MFR.Part #
SFCS154815C
JLCPCB Part #
C5909897
Package
DIP,39.1x29.5mm
Description
1 15V 15W 1A 1kV 36V~76V 89% Over Current Protection、Under Voltage Protection、Overvoltage protection DIP,39.1x29.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $125.9081
200+ $50.2385
500+ $48.5592
1000+ $47.7309

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons