
* Images are for reference only
AM15C-2424S-NZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM15C-2424S-NZ
- JLCPCB Part #
- C5549934
- Package
- -
- Description
- 1 1.5kV 15W 18V~36V 24V 625mA 91% - Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 19
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.1143
209+
$18.0008
494+
$17.4004
1007+
$17.1017
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?